• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185346813 Edge connector (sockets) Total number of pins 34 No. of rows 2 1 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
34
Connector type
Edge connector, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 4.29 / piece)
€ 5.99
-28 %
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09185346813 Edge connector (sockets) Total number of pins 34 No. of rows 2 1 pc(s)

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

34

Connector type

Edge connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Pins per row

17

Connection

Cut & Clip

Factory colour

Grey

Case material

PA

Manufacturer part #

09185346813

Content

1 pc(s)

Contact material

Copper alloy

Width

47.8 mm

Height

14.5 mm

Length

6.1 mm

Max. temperature

+125 °C

Min. temperature

-55 °C

Type

09 18 534 6813

Dim

(L x W x H) 6.1 x 47.8 x 14.5 mm

Nominal voltage

500 V

Certification marks

IEC 60-603-13

Number of pins

34

RoHS-compliant

Yes

Contact surface

Gold plated

Material (details)

PBTB to UL 94VO standard

Nominal current (details)

-

Connection

-

Documents & Downloads

Datasheet

Datasheet 742404 HARTING 09185346813 Edge connector (sockets) Total number of pins 34 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 742404 HARTING 09185346813 Edge connector (sockets) Total number of pins 34 No. of rows 2 1 pc(s)

Description

With middle polarisation, strain-relief bracket without cable stop.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 601.99€ 431.99*

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)