• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic VO-501422 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic LED wall and ceiling light ALLROUNDER 10/15/20 watt adjustable circular 230 mm

  • Power= 10 W, 15 W, 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 5700 K
  • Warm white to cool white

Technical specifications

  • 10/15/20 Watt adjustable
  • LIGHT COLOR 3000 K/4000 K/5700 K
  • Long connecting cables, 300 mm
  • Angle of radiation: 110°
Dim

(Ø x H) 230 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

324

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

38 mm

Built-in LED

10 W

15 W

20 W

(Ø)

230 mm

Light features

Selectable luminous flux

Protection class

II

IP20

Factory colour

White

Material

PC

Aluminium

n.rel.

Colour rendering index

82

Colour

Warm white to cool white

Light bulb included

Yes

5700 K

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

1800 lm

1800 lm

Documents & Downloads

Datasheet

Datasheet 3190889 Heitronic VO-501422 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

User & Safety Instructions

User & Safety Instructions 3190889 Heitronic VO-501422 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

Description

This lamp has many applications, whether as wall or ceiling lamp, surface-mounted or flush-mounted. The desired wattage and light color can be set at the rear side of the lamp. Luminous flux 90 lm/W, 300 mm cable with free ends and AEH cover made of clear polycarbonate, thus the light also shines laterally. High light output with high light yield.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)