• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heitronic VO-501424 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

1/17
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

30 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heitronic LED wall and ceiling light ALLROUNDER 10/15/20 watt adjustable circular 230 mm with IR sensor

  • Power= 10 W, 15 W, 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 5700 K
  • Warm white to cool white

Technical specifications

  • 10/15/20 Watt adjustable
  • LIGHT COLOR 3000 K/4000 K/5700 K
  • Long connecting cables, 300 mm
  • Angle of radiation: 110°
Dim

(Ø x H) 230 mm x 38 mm

Type

Circular

Operating voltage

230 V

No. of bulbs

324

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

38 mm

Built-in LED

Rating per bulb

10 W

10 W

15 W

20 W

(Ø)

230 mm

PIR detection angle (horizontal)

120°

Vertical detection angle

90°

Coverage max. (width)

4 m

Adjustable on-time (min.)

30 s

Adjustable on-time (max.)

180 s

Light features

Incl. sensor

Protection class

II

IP20

Factory colour

White

Material

PC

Aluminium

n.rel.

Colour rendering index

82

Colour

Warm white to cool white

Light bulb included

Yes

5700 K

Colour temperature (max.)

5700 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 5700 K

Total luminous flux

1800 lm

1800 lm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3190891 Heitronic VO-501424 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

User & Safety Instructions

User & Safety Instructions 3190891 Heitronic VO-501424 ALLROUNDER LED ceiling light, LED wall light LED (monochrome) Built-in LED 10 W, 15 W, 20 W White

Description

This lamp has many applications, whether as wall or ceiling lamp, surface-mounted or flush-mounted. Suitable for all ceiling openings of 65 - 155 mm The desired wattage and light color can be set at the rear side of the lamp. Luminous flux 90 lm/W 120° Horizontal, 90-120° vertical, each up to 4 m movement switch can be set: 1) Illumination period: 30 seconds and 180 seconds; 2) Motion sensor & night sensor or only motion sensor; 3) Sensor function on/off. 300 mm cable with free ends and AEH PC white, optional cover. High light output with high light yield.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)