• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller 17732 0 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm rolled DIN 338 Cylinder shank 1

1/3
Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
Content
1 Set
Material
HSS
Material suitability
Metal
Non-ferrous metal
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

150 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Tip angle

118°

Content

1 Set

Material

HSS

Material properties

rolled

Material suitability

Metal

Non-ferrous metal

Plastic

Tool holder

Cylinder shank

Weight

92.1 g

Documents & Downloads

Datasheet

Datasheet 802143 Heller 17732 0 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm rolled DIN 338 Cylinder shank 1

User & Safety Instructions

User & Safety Instructions 802143 Heller 17732 0 HSS Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm rolled DIN 338 Cylinder shank 1

Description

Scope of delivery

  • 2, 3, 4, 5, 6 and 8 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)