• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Power 3000 10010 6 Carbide metal Concrete twist drill bit 9 mm Total length 120 mm Cylinder shank 1 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
9 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

9 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

80 mm

Content

1 pc(s)

Total length

120 mm

Tool holder

Cylinder shank

Weight

35.2 g

Length

120 mm

Width

27 mm

Bore diameter

9 mm

Documents & Downloads

Datasheet

Datasheet 803427 Heller Power 3000 10010 6 Carbide metal Concrete twist drill bit 9 mm Total length 120 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803427 Heller Power 3000 10010 6 Carbide metal Concrete twist drill bit 9 mm Total length 120 mm Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)