• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Heller Power 3000 10018 2 Carbide metal Concrete twist drill bit 20 mm Total length 160 mm Cylinder shank 1 pc(s)

1/3
Product type
Concrete twist drill bit
Drill hole Ø
20 mm
Material
Carbide metal
Material suitability
Masonry
Stone
Concrete
Working length
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Concrete twist drill bit

Drill hole Ø

20 mm

Material

Carbide metal

Material properties

carbide-tipped

Material suitability

Masonry

Stone

Concrete

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

Cylinder shank

Weight

215.2 g

Length

160 mm

Width

36 mm

Bore diameter

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 803916 Heller Power 3000 10018 2 Carbide metal Concrete twist drill bit 20 mm Total length 160 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 803916 Heller Power 3000 10018 2 Carbide metal Concrete twist drill bit 20 mm Total length 160 mm Cylinder shank 1 pc(s)

Description

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)