Braided hose
halogen-free
Non-abrasive
highly flexible
30 mm
Black
44 mm
Polyamide
-60 °C
+150 °C
30 up to 44 mm
170-44000
50 m
Yes
HEGPA6640-PA66-BK
Polyamide 6.6 (PA66)
UL
Complies with UL94 V0
-60 - +150 °C, short-term up to +200 °C
-60 - 150 °C, short-term up to +200 °C
not relevant
User & Safety Instructions 1993201 HellermannTyton 170-44000 HEGPA6640-PA66-BK Braided hose Black Polyamide 30 up to 44 mm 50 m
€ 1,180.00€ 1,100.00*
The necessary accessories are required to use the article as described.