• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hensel 62000035 Junction box (L x W x H) 62 x 93 x 93 mm Grey-white (RAL 7035), Red 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 11.99
-21 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DK0200R to 2.5qmm Hensel cable junction box with red lid

  • Without terminals
  • With red lid RAL 3000
  • For circuits of safety lighting

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

Red

Dim

(L x W x H) 62 x 93 x 93 mm

Content

1 pc(s)

Material

PP

Width

93 mm

Height

93 mm

Length

62 mm

Wall-/ceiling mounting

Red

93

TRUE

62 mm

Square

Untreated

93 m

-25-40 °C

Plastic

FALSE

IP66

None

None

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1826973 Hensel 62000035 Junction box (L x W x H) 62 x 93 x 93 mm Grey-white (RAL 7035), Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1826973 Hensel 62000035 Junction box (L x W x H) 62 x 93 x 93 mm Grey-white (RAL 7035), Red 1 pc(s)

Description

Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737

This text is machine translated.

Features

  • With elastic sealing membranes, residue for cable entry, sealing range Ø 6,0-15,0 mm
  • With a cable entry in the ground, sealing range Ø 6,0-13,0 mm
  • Lid without accessories sealable
  • Cover holding band and outdoor brackets for wall mounting included
  • Color: gray, RAL 7035
  • To close the open membranes plug-in cable supports type EDK. Protection class = IP66.
  • Rated insulation voltage Ui = 1000 V a c/d.c.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.