
Image similar
Coax
75 Ω
Braided shield
Metal foil shield
Halogen-free
flexible core
3.7 mm
Green
6 mm
Sold per metre
No
Yes
Yes
7406037S0
FRNC
-20 °C
+70 °C
-5 °C
+70 °C
7406037S0
500 m
Datasheet 323830 HFV 0.6L/3.7 mm green, Video cable 75 Ohm, analog 7406037S0 Kabeltronik
User & Safety Instructions 323830 HFV 0.6L/3.7 mm green, Video cable 75 Ohm, analog 7406037S0 Kabeltronik
The necessary accessories are required to use the article as described.