1/2
CCTV camera
IR LEDs
ONVIF support
PoE IEEE 802.3af
Bullet camera
1920 x 1080 p
9.07 mm (1/2.8")
CMOS
2,8 mm
105.8°
Yes
LAN
0 lx
0.01 lx
30 m
Outdoors
66 mm
69.1 mm
172.7 mm
(W x H x D) 66 x 69.1 x 172.7 mm
500 g
F2.0
IP67
IP
Datasheet 2455034 HIKVISION DS-2CD1021-I(2.8mm)(F) LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2455034 HIKVISION DS-2CD1021-I(2.8mm)(F) LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.