1/4
CCTV camera
IR LEDs
ONVIF support
PoE IEEE 802.3af
Bullet camera
1920 x 1080 p
9.07 mm (1/2.8")
CMOS
2,8 mm
114.8°
62°
Yes
LAN
30 m
Outdoors
220 mm
120 mm
172.7 mm
70 mm
(Ø x H) 70 mm x 120 mm
270 g
F2.0
IP67
IP
Datasheet 2455033 HIKVISION DS-2CD1023G0E-I(2.8mm)(C) LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2455033 HIKVISION DS-2CD1023G0E-I(2.8mm)(C) LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.