1/2
CCTV camera
Saves footage on SD card
IR LEDs
PoE IEEE 802.3af
Identity recognition
Vehicle recognition
Optical zoom
Bullet camera
PoE (Power over Ethernet)
2560 x 1440 p
8.5 mm (1/3")
CMOS
2,8 - 12 mm
95.9°
50.6°
114.7°
Yes
LAN
50 m
Outdoors
microSD card (up to 256 GB)
244.4 mm
105 mm
(Ø x D) 105 mm x 244.4 mm
745 g
White
IP67
IP
yes
Datasheet 3348084 HIKVISION 311320881 DS-2CD1643G2-IZ(2.8-12mm) LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions 3348084 HIKVISION 311320881 DS-2CD1643G2-IZ(2.8-12mm) LAN IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.