• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION Hikvision DS-2CD1321-I(2.8mm)(F) 2 MP Fixed Bullet Network Camera DS-2CD1321-I(2.8mm)(F) LAN IP CCTV camera 19

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Dome camera;1920 x 1080 p;HIKVISIONHikvision DS-2CD1321-I(2.8mm)(F) 2 MP Fixed Bullet Network Camera;DS-2CD1321-I(2.8mm)(F)Outdoors

  • 2 MP
  • Motion detection
  • H.264+, H.264

Technical specifications

  • Angle of view diagonal: 135.5°
  • Min Lighting: Color: 0.01 Lux @(F1.2, AGC ON), 0.028 Lux @ (F2.0, AGC ON)
Product type

CCTV camera

CCTV features

IR LEDs

ONVIF support

PoE IEEE 802.3af

Camera type

Dome camera

Resolution (max.)

1920 x 1080 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Focal length

2,8 mm

Max. viewing angle hor.

114.8°

Vertical viewing angle

62°

App compatibility

Yes

Transfer type

LAN

IR range (max.)

30 m

Used at

Outdoors

Width

150 mm

Height

93.2 mm

Depth

150 mm

(Ø)

110 mm

Dim

(Ø x H) 110 mm x 93.2 mm

Weight

360 g

F-numbers

F2.0

Enclosure material

Metal

Plastic

IP67

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2455038 HIKVISION Hikvision DS-2CD1321-I(2.8mm)(F) 2 MP Fixed Bullet Network Camera DS-2CD1321-I(2.8mm)(F) LAN IP CCTV camera 19

User & Safety Instructions

User & Safety Instructions 2455038 HIKVISION Hikvision DS-2CD1321-I(2.8mm)(F) 2 MP Fixed Bullet Network Camera DS-2CD1321-I(2.8mm)(F) LAN IP CCTV camera 19

Description

Hikvision 2 MP Turret IP surveillance camera

This text is machine translated.

Features

  • Fixed lens
  • BLC/3D DNR
  • PoE (Power over Ethernet)
  • Digital WDR
  • IR cut filter
  • Simultaneous live view: Up to 6 channels
  • Up to 32 users
  • Client IVMS-4200, IVMS-4500, IVMS-5200, Hik-Connect.

Scope of delivery

  • Screw
  • Dowels
  • Drill template
  • Tools
  • Quick guide.

Hints

No power supply included!

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.