1/2
CCTV camera
IR LEDs
ONVIF support
PoE IEEE 802.3af
Optical zoom
Motorized lens
Saves footage on SD card
Dome camera
2560 x 1440 p
8.5 mm (1/3")
CMOS
2,8 - 12 mm
98°
51°
Yes
LAN
30 m
Outdoors
microSD card (up to 128 GB)
99.9 mm
141 mm
(Ø x H) 141 mm x 99.9 mm
820 g
F1.6
Metal
Plastic
IK10
IP67
IP
Datasheet 2455044 HIKVISION DS-2CD1743G0-IZ(2,8-12mm) LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions 2455044 HIKVISION DS-2CD1743G0-IZ(2,8-12mm) LAN IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.