1/2
CCTV camera
IR LEDs
PoE IEEE 802.3af
Identity recognition
Vehicle recognition
Bullet camera
PoE (Power over Ethernet)
2560 x 1440 p
8.5 mm (1/3")
CMOS
2,8 mm
99°
55°
116°
Yes
LAN
30 m
Outdoors
66 mm
69.1 mm
170.8 mm
(W x H x D) 66 x 69.1 x 170.8 mm
270 g
Metal
Plastic
White
IP67
IP
yes
Datasheet 3348075 HIKVISION 311320661 DS-2CD1043G2-I(2.8mm) LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions 3348075 HIKVISION 311320661 DS-2CD1043G2-I(2.8mm) LAN IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.