1/2
CCTV camera
IR LEDs
ONVIF support
PoE IEEE 802.3af
Dome camera
2560 x 1440 p
8.5 mm (1/3")
CMOS
2,8 mm
100°
55°
Yes
LAN
30 m
Outdoors
82.4 mm
111 mm
(Ø x H) 111 mm x 82.4 mm
410 g
F2.0
Metal
Plastic
IK10
IP67
IP
Datasheet 2455040 HIKVISION DS-2CD1143G0-I(2.8mm)(C) LAN IP CCTV camera 2560 x 1440 p
User & Safety Instructions 2455040 HIKVISION DS-2CD1143G0-I(2.8mm)(C) LAN IP CCTV camera 2560 x 1440 p
The necessary accessories are required to use the article as described.