1/2
CCTV camera
IR LEDs
PoE IEEE 802.3af
Dome camera
1920 x 1080 p
9.4 mm (1/2.7")
CMOS
2,8 mm
112.1°
60°
Yes
LAN
0 lx
0.01 lx
30 m
82.4 mm
110 mm
(Ø x H) 110 mm x 82.4 mm
410 g
F2.0
Metal
Plastic
IP
Datasheet 2455036 HIKVISION DS-2CD1121-I(2.8mm)(F) LAN IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2455036 HIKVISION DS-2CD1121-I(2.8mm)(F) LAN IP CCTV camera 1920 x 1080 p
The necessary accessories are required to use the article as described.