• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HIKVISION 311320819 DS-2CD1743G2-IZ(2.8-12mm) LAN IP CCTV camera 2560 x 1440 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAN IP-Dome camera;2560 x 1440 p;HIKVISION311320819;DS-2CD1743G2-IZ(2.8-12mm)Outdoors

  • High picture quality with 4 MP resolution
  • Supports the detection of persons and vehicles
  • Motorised Vario lens from 2.8 to 12 mm for easy installation and monitoring
  • Efficient H.265+ compression technology

Technical specifications

  • VIDEO COMPRESSION: H.265+/H.265/H.264+&H.264
  • DC 12 V & PoE 802.3af, class 3, 36 V - 57 V, 0.32 a - 0.2 a
Product type

CCTV camera

CCTV features

Saves footage on SD card

IR LEDs

PoE IEEE 802.3af

Identity recognition

Vehicle recognition

Optical zoom

Camera type

Dome camera

Power supply

PoE (Power over Ethernet)

Resolution (max.)

2560 x 1440 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

2,8 - 12 mm

Max. viewing angle hor.

95.9°

Vertical viewing angle

50.6°

Vertical viewing angle

114.7°

App compatibility

Yes

Transfer type

LAN

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Height

99.9 mm

(Ø)

141 mm

Dim

(Ø x H) 141 mm x 99.9 mm

Weight

820 g

Enclosure material

Metal

Factory colour

White

IP67

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3348078 HIKVISION 311320819 DS-2CD1743G2-IZ(2.8-12mm) LAN IP CCTV camera 2560 x 1440 p

User & Safety Instructions

User & Safety Instructions 3348078 HIKVISION 311320819 DS-2CD1743G2-IZ(2.8-12mm) LAN IP CCTV camera 2560 x 1440 p

Description

4MP dome camera Hikvision Value series with motion detection 2.0 and Zoom lens.

This text is machine translated.

Features

  • Zoom lens
  • BLC, HLC, 3D DNR
  • WDR 120 dB
  • Up to 256 GB SD card slot for storage
  • Water- and dust-proof (IP67) and vandalism-proof (IK10)
  • EXIR 2.0: Advanced infrared technology with a wide IR range
  • Clear pictures even with strong backlight thanks to 120 dB WDR technology
  • Supports mobile monitoring via Hik-Connect.

Scope of delivery

  • With 6 bits. Drilling template
  • Fitting Material
  • Quick guide.

Hints

Mains adapter not included. Memory card not included

System requirements

  • Windows, iOS, Android

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)