• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann 930622106-200 Mains connector STASEI Plug, vertical mount Total number of pins: 2 + PE 16 A Grey 200 pc(s)

Product type
Mains connector
Connector type
Plug, vertical mount
Total no. of pins
2 + PE
Connection
Screws
Nominal voltage
250 V
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 5.23 / piece)
€ 1,045.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mains connector

Connector type

Plug, vertical mount

Total no. of pins

2 + PE

Connection

Screws

Nominal voltage

250 V

Factory colour

Grey

Content

200 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Case material

PA

Manufacturer part #

930622106-200

Industrial packaging

Yes

Contact material

CuZn

Number of pins

2

IP54

Series

STASEI

Temperature range

-30 - + 90 °C

Type

STASEI 2

Leading contact (PE)

Yes

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,047.35*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)