• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hirschmann Test & Measurement MA 2 VA ge Clip terminal 2 mm socket Ohne Messkategorie Yellow

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature crocodile clip MA 2 VA yellow

  • 2 mm
  • Yellow

Technical specifications

  • IEC 61010
Product type

Clip terminal

Connection

2 mm socket

Clamping range diameter mm

4 mm

Max. clamping range

4 mm

Factory colour

Yellow

Nominal voltage

30 V AC

60 V DC

Reading category

Ohne Messkategorie

Jack diameter

2 mm

Tip material

Stainless steel

Content

1 pc(s)

Nominal current

6 A

Temperature range

-25 to +70 °C

Type

MA 2 VA ge

Documents & Downloads

Datasheet

Datasheet 1762649 Hirschmann Test & Measurement MA 2 VA ge Clip terminal 2 mm socket Ohne Messkategorie Yellow

User & Safety Instructions

User & Safety Instructions 1762649 Hirschmann Test & Measurement MA 2 VA ge Clip terminal 2 mm socket Ohne Messkategorie Yellow

Description

Miniature alligator clip with high-strength insulation and 2 mm socket plug-in connection. Jaws and spring made of stainless steel. The flat part of the jaws (fine wire surface) enables secure terminals thin latest wires. Flat parts (soldering eyes) and wires up to 4 mm diameter.

This text is machine translated.

What kind of Tapping Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)