• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobby knife, m. retractable blade STANLEY 0-10-598 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Metal

No. of blades

2

Length

300 mm

Features

Retractable blade

Content

1 pc(s)

Blade length

60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595948 Hobby knife, m. retractable blade STANLEY 0-10-598 1 pc(s)

Description

Features

  • Metal body
  • with locking mechanism
  • blades can be replaced.

Scope of delivery

  • Two spare blades.

More interesting products

(*All information is plus legal VAT)