• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hobbywing Ezrun MAX4 HV Combo 70125 560kV 38020369 Model car brushless motor kit 1:4, 1:5

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 669.00 / piece)
€ 669.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current (Time/peak): 300A / 2000A
  • BEC: 6V / 7.4V / 8.4V with 10A (switchable)
  • Motor Limit: 12S LiPo: KV <= 600 (70125 size)
  • Blower: Operated via the BEC
  • Programming: Fan / PRG input
  • Pole 4
  • Wavelength 30 mm
  • Controller (LxWxH) 125 x 85 x 61.7 mm, 775 g
  • Motor (ØxL) 70 x 125 mm, 1995 g
  • Application: 1/4 and 1/5 Heavy Duty-Off-Road, Trucks
Product type

Model car brushless motor kit

kV (RPM per volt)

560

Scale

1:4

1:5

No. of LiPo cells

6-12

Shaft Ø

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3400221 Hobbywing Ezrun MAX4 HV Combo 70125 560kV 38020369 Model car brushless motor kit 1:4, 1:5

Description

The Ezrun MAX4 controller is suitable, together with the 70125 SD motor with 560kV for the particularly large models in the scale 1:4 and 1:5. This full-sensor controlled Combo can be used in such models in versatile ways and it does not matter whether it is a heavy-load off Roader or a truck.

So if you are standing on large models and want to fully exploit these, the MAX4 Combo receives high-quality equipment, which is literally brazen against explosive power. And even at this enormous size, attention was paid to using high-quality, especially durable materials during construction. Both the regulator and the motor are supposed to provide for as long-lasting fun while driving. Even the electronic switch is best protected against damages. Moreover, the Ezrun MAX4 has an in-built super high-current BEC, which makes Output power of up to 25A. The output voltage can therefore be switched between 6V, 7.4V and 8.4V. The high-current BEC was developed in such a way to provide adequate power to the current high-current servos on request and hence to be able to control the appropriate large models precisely.

This text is machine translated.

Features

  • Full Sensor Combo
  • Super-strong Switch Mode-BEC with a steady current of 10A, immediately 25A and the possibility to change between 6V, 7.4V and 8.4V
  • Fire-proof circuits for protecting the battery plug as well as many built-in protective mechanisms
  • Versatile programming
  • Real-time data recording
  • CNC-milled aluminum housing, 0.2mm silicon steel sheets and other high quality building materials
  • Four sintered NdFeB magnets for a super torque, stable power and an explosive force
  • Innovative new sensor interface
  • Protects against water and dust, thanks to the rubber cover of the bearings
  • Independent, high-precision encoder in the motor for communicating the rotor position without any interference
  • More power and less development of heat with the same load

Scope of delivery

  • EzRun MAX4 controller
  • EzRun 70125SD Motor with 560kV