User & Safety Instructions 3400205 Hobbywing Ezrun MAX5 HV Combo 56118SD 800kV G2 38010602 Model car brushless motor kit 1:5
Description
The second generation of the Ezrun MAX5 HV controller offers impressive performance - now available in the combo version with the matching 56118SD G2 motor and 800kV! This improved MAX5 series with 250A offers numerous innovations, which make the driving experience with 1/5 buggies and trucks more action-packed.
In comparison with the regular MAX5-Combo the sensor mode was revised clearly and fitted with a waterproof cable, in order to ensure a reliable performance. The power was increased by a whopping 18%, while the heat generation was even reduced - i.e. even more Power and efficiency. The strong explosive and at the same time stable output power together with an excellent linearity at low speed ensures that the controller can handle different application requirements skillfully. Fast start-up, rapid driving maneuvers, jumps and also slow driving are no problem. Overall, the regulator has been improved to such an extent that one does not want to look back at it any more. Especially not if an EZRUN 56118SD G2 motor is used. This also benefits from engine overheating protection and Turbo timing settings.
The perfect introduction to starting directly in the 1 range!
This text is machine translated.
Features
In-built ultra strong switch mode-BEC, in order to address different servos.
Up to 24° Turbo timing setting (when using a 56118 G2 motor)
Function for data logging
12 adjustable parameters
Capacitor capacity increased by 45%
New waterproof sensor cable
Completely sensor-controlled system for more acceleration and greater power delivery.
With the EZRUN 56118SD G2 motor, the MAX5 HV G2 offers integrated motor overheating protection
Easy to dismantle motor for maintenance work
Scope of delivery
Ezrun MAX5 HV G2 controller with 250A
56118SD G2 motor with 800kV
Description
The second generation of the Ezrun MAX5 HV controller offers impressive performance - now available in the combo version with the matching 56118SD G2 motor and 800kV! This improved MAX5 series with 250A offers numerous innovations, which make the driving experience with 1/5 buggies and trucks more action-packed.
In comparison with the regular MAX5-Combo the sensor mode was revised clearly and fitted with a waterproof cable, in order to ensure a reliable performance. The power was increased by a whopping 18%, while the heat generation was even reduced - i.e. even more Power and efficiency. The strong explosive and at the same time stable output power together with an excellent linearity at low speed ensures that the controller can handle different application requirements skillfully. Fast start-up, rapid driving maneuvers, jumps and also slow driving are no problem. Overall, the regulator has been improved to such an extent that one does not want to look back at it any more. Especially not if an EZRUN 56118SD G2 motor is used. This also benefits from engine overheating protection and Turbo timing settings.
The perfect introduction to starting directly in the 1 range!
This text is machine translated.
Features
In-built ultra strong switch mode-BEC, in order to address different servos.
Up to 24° Turbo timing setting (when using a 56118 G2 motor)
Function for data logging
12 adjustable parameters
Capacitor capacity increased by 45%
New waterproof sensor cable
Completely sensor-controlled system for more acceleration and greater power delivery.
With the EZRUN 56118SD G2 motor, the MAX5 HV G2 offers integrated motor overheating protection