• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen BT1220TOP_230V BT1220TOP_230V Belt and orbit sander 750 W 254 mm

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Belt orbit sander

  • Swiveling aluminum table (bis45°)Sanding belt unit can be swiveled horizontally and vertically from 0° to 90°Gray iron machine bedMiter stop for precise grinding of anglesThanks to the quick clamping device, a quick, easy sanding belt change is possibleGrind longitudinal and front edges, roundings, miter and right-angled flat surfacesCan be mounted on the supplied base frame or at the tableHeight of orbit sander 930mm
  • This text is machine translated.

Technical specifications

  • Table size in 332x170 mm
  • Installation dimension in mm 740x540x1470
  • Sanding belt speed 8m/s.
  • Sound power level in dB(A) 93.3
  • Sound pressure level in dB(A) 80.3
  • Suction connection in mm: 50
  • Sanding belt dimensions in mm: 1219x50
Product type

Belt and orbit sander

750 W

Grinding disc Ø

254 mm

Operating voltage

230 V

Weight

42.5 kg

Idle speed

2980 U/min

Documents & Downloads

Datasheet

Datasheet 2482798 Holzmann Maschinen BT1220TOP_230V BT1220TOP_230V Belt and orbit sander 750 W 254 mm

User & Safety Instructions

User & Safety Instructions 2482798 Holzmann Maschinen BT1220TOP_230V BT1220TOP_230V Belt and orbit sander 750 W 254 mm

Description

Features

  • Constant belt speed and smooth running
  • Extraction option
  • Cable length 1.8m

Scope of delivery

  • 1x sanding belt
  • 1x grinding disc
  • Miter fence (aluminum;plastic)
  • Stop (belt sander)
  • Base frame

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)