• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen NTS200FLEX_230V NTS200FLEX_230V Sharpener 120 W 200 mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Wet - dry - sharpener

  • Universally applicable for simple and precise sharpening of e.g. knives, crowbars, snoring tools, scissors, turning tools and much more
  • Precious corundum grinding stone runs through a water basin, whereby the workpiece is cooled and an overheating is counteracted
  • The constant and low speed ensures safe working without flying sparks
  • Best suitable for DIY enthusiasts but also for commercial use
  • Infinitely variable speed adjustment via potentiometer
  • Direction of rotation switch for clockwise/anti-clockwise rotation of the grinding wheel
  • Installation dimension in mm 450x260x380
  • This text is machine translated.

Technical specifications

  • Leather removal disc Ø200x30x12.5mm
  • Grinding disc dimension in mm Ø200x40x12
  • Grinding stone speed in rpm: 30-150
  • Sound pressure level in dB(A) 78.5
  • Sound power level in dB(A) 91.5
  • Protection class IP23
Product type

Sharpener

120 W

Grinding disc Ø

200 mm

Operating voltage

230 V

Dim

(L x W) 450 mm x 260 mm

Length

450 mm

Width

260 mm

Weight

8.7 kg

Idle speed

30-150 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2482799 Holzmann Maschinen NTS200FLEX_230V NTS200FLEX_230V Sharpener 120 W 200 mm

User & Safety Instructions

User & Safety Instructions 2482799 Holzmann Maschinen NTS200FLEX_230V NTS200FLEX_230V Sharpener 120 W 200 mm

Security datasheet

Security datasheet 2482799 Holzmann Maschinen NTS200FLEX_230V NTS200FLEX_230V Sharpener 120 W 200 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Features

  • Cable length 2m

Scope of delivery

  • K220 Precious corundum grinding
  • Leather pull-off disc
  • Angle gauge
  • Universal holder
  • Tool holder
  • Water tank
  • Lapping paste

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 208.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)