• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Holzmann Maschinen USG950_230V USG950_230V Universal sharpener 150 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Universal sharpener for drill bits, shears and knives

  • Universal sharpener for workshop, kitchen and household
  • sharpens knives, shears and drill bits
  • suitable for the most common types of Metall-Bohrergro-outer and
  • makes Blunt drill bits quickly and easily as new

Technical specifications

  • Suitable for 25 - 13 mm diameter frames
Product type

Universal sharpener

150 W

Operating voltage

230 V

Weight

1.62 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1433007 Holzmann Maschinen USG950_230V USG950_230V Universal sharpener 150 W

Description

With the new universal and Drill bit sharpener of wood man is the sharpening worn or older drill now for everyone nowadays and can be traded. The simple handling enables a quick and umkompliziertes cleaning of spiral drill with a diameter of 3 mm to 13 mm. But that is not enough: With the universal sharpener can be also many blades of different tools, commercial household knives and scissors with ease sharp loops.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 116.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)