• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT classic m20 10266020 Roller shutter motor 145 W 20 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Roller shutter motor HOMEPILOT classic m20 10266020 20 Nm

  • Self-learning shutter motor with soft touchEasiest starting upSoft stop protects the entire systemExact position acquisition and torque monitoringBlocking detectionSensitive and gentle detection of obstacles

Technical specifications

  • Power supply voltage 230 V/50 HzProtection class: IP 444 min. short-term operationOperation at -10 °C to +50 °C.Pipe diameter 45 mmCurrent consumption: 0.64 A.
Product type

Roller shutter motor

Motor power

145 W

Dim

(Ø x L) 45 mm x 487 mm

Rotational speed

16 U/min

Length

487 mm

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V

(Ø)

45 mm

Hub

Not required

Torque

20 Nm

Lead length

2.5 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827205 HOMEPILOT classic m20 10266020 Roller shutter motor 145 W 20 Nm

Warranty Terms

Warranty Terms 2827205 HOMEPILOT classic m20 10266020 Roller shutter motor 145 W 20 Nm

Description

The roller shutter motor classic m20 is a self-learning tubular motor with soft stop. It can be installed particularly time and cost saving, because the tubular motor does not require any teach-in of the end points or a learning drive.The motor has an exact position detection and torque monitoring and, thanks to integrated blocking detection, protects the slope from damage in both directions of running. Furthermore, the motor has a particularly sensitive and gentle obstacle detection. The motor is also switchable in parallel and has a snap-on universal motor head, which allows mounting without any tools and ensures high compatibility with other systems.The shutter motor class m10 has automatic curtain length compensation. This guarantees for automatically learned end points that the shutter opens completely at all times, even in the case of material aging and extreme temperature fluctuations, and brings comfort to your daily life! The blocking detection protects the curtain of your blinds against damages. In addition, the classic m10 roller shutter motor has a sensitive and gentle obstacle detection. If, for example, a chair under the patio door is forgotten and the engine is operated, it detects the obstacle and stops.Installation is easy and time saving. All that is required for self-learning are rigid shaft connectors or fixing springs and stoppers or a stopping bar. The motor automatically detects whether rigid shaft connectors or retaining springs have been used.

This text is machine translated.

Features

  • Includes accessories: Stock 9440 15 04.

Scope of delivery

  • 1 x Shutter motor premium classic m20
  • User manual
  • Drive bearing.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)