• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HOMEPILOT premium smart s10 10234010 Wireless tubular motor 121 W 10 Nm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless tubular motor HOMEPILOT premium smart s10 10234010 10 Nm

  • Self-learning wireless tubular motor (10 Nm, SW40) with soft stopReversing after obstacle detection to clear the obstacleReverse after blocking to clear the blockageFly screen door protection in combination with gateway premiumDirect control on site via switch/button, wireless transmitter or in combination with gateway, comfortable via APP

Technical specifications

  • Power supply voltage 230 V/50 HzProtection class: IP 444 min. short-term operationOperation at -10 °C to +50 °C.Transmitted power 10 mW max.Pipe diameter 35 mmPower consumption: 0.53 A
Product type

Wireless tubular motor

Motor power

121 W

Dim

(Ø x L) 35 mm x 485 mm

Rotational speed

16 U/min

Length

485 mm

Limit switched

electrical

Obstacle detection

Yes

Operating voltage

230 V

(Ø)

35 mm

Hub

Not required

Torque

10 Nm

Lead length

2.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2827206 HOMEPILOT premium smart s10 10234010 Wireless tubular motor 121 W 10 Nm

Warranty Terms

Warranty Terms 2827206 HOMEPILOT premium smart s10 10234010 Wireless tubular motor 121 W 10 Nm

Description

Self-learning radio-tubular motor with soft stop: The tubular motor premium Smart s10 is a self-learning radio-tubular motor with soft stop. For easy and quick integration in the HOMEPILOT Smart home it has an integrated interface.It is operated by radio transmitter and IV, for example with the gateway premium it achieves extensive automatic functions such as the Astro/Day/Weekly program, the random function and the ventilation/sunlight position.This premium drive model offers you extra security and comfort with its shutter control. An integrated fly screen protector stops the roller shutter speed if a window grid door is not closed properly. Especially practical: Via the gateway premium you can switch this function on or off as desired. Also Smart: In the HOMEPILOT APP, ICH receive messages about an obstacle, for example, or when the engine is blocked. You can even control your shutter motor with complete flexibility: Control your shutters or blinds via APP, hand-held transmitter or multi-wall buttons.Plug & Play means that it can be installed in a very time-saving and cost-saving way because the tubular motor does not require any teach-in of the end points or learning drive. All that is required for self-learning are rigid shaft connectors or fixing springs and stoppers or a stopping bar. The motor automatically detects whether rigid shaft connectors or retaining springs have been used.In combination with sensors such as the weather sensor Smart or the gateway premium will turn your shutter control Smart and you will benefit from comprehensive Smart home functions such as automatic closing of your shutters in rain or strong wind.

This text is machine translated.

Features

  • Includes accessories: Adapter 9440 15 00, stock 9440 15 05.

Scope of delivery

  • 1 x shutter motor premium Smart s10
  • User manual
  • Drive bearing.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)