• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hook Blade No.5634 MARTOR 563470 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 13.99
-21 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

Blade width

18.8 mm

Material

Steel

No. of blades

10

Length

64.3 mm

Dim

(L x W x H) 64.3 x 25.8 x 14 mm

Weight

32 g

Content

1 pc(s)

Width

25.8 mm

Height

14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1893957 Hook Blade No.5634 MARTOR 563470 1 pc(s)

Information

Information 1893957 Hook Blade No.5634 MARTOR 563470 1 pc(s)

More interesting products

(*All information is plus legal VAT)