• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hozelock 1584A1240 Filter pump incl. filter 8000 l

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aquaforce 8000

  • The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters
  • They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance
  • The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out

Technical specifications

Product type

Filter pump

Fountain pump features

incl. filter

Max. delivery head

4 m

Max. feed rate

8000 l

Operating voltage

230 V

Power consumption

95 W

Hose connection

25 - 40 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355400 Hozelock 1584A1240 Filter pump incl. filter 8000 l

Warranty Terms

Warranty Terms 2355400 Hozelock 1584A1240 Filter pump incl. filter 8000 l

Description

The Aquaforce filter and waterfall pumps are robust, trouble-free, efficient and particularly suitable for pumping water from your pond to outdoor filters. They are also ideal for waterfalls that run through a lot of water, as well as for water courses that require little maintenance. The pond water is sucked in via the suction grid of the chamber, whereby coarse dirt particles with a size of up to 6 mm/10 mm (depending on the model) are filtered out. Smaller particles up to a size of 2 mm can be filtered out by the fine weave filter insert. The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk of overheating. Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable. All Aquaforce pumps are equipped with a fish protection system that reduces the inlet diameter from 6 or 10 mm to 2 mm. So no fish can get into the chamber. The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control. This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted. In addition, the amount of water drawn in from the second inlet can be regulated. The Aquaforce can be easily removed from the pond or inserted into the pond with its carrying handle. Performance data of the Aquaforce 8000 : Flow of 8000 liters per hour and a maximum delivery height of 4 meters (at a delivery height of 1 m the flow rate is 7400 l/h output 95 watt. Particle size 2 - 10 mm. Water fall width at 0.6 m Delivery height : 0.69 m, at 1 m Delivery height: 0.63 m. Hose connections from 25 mm - 40 mm.

This text is machine translated.

Features

  • Smaller particles up to a size of 2 mm Can be filtered out by the fine web filter element
  • The Aquafforce engines are equipped with a water cooling system to ensure that the pumps operate at a constant temperature, was designed to reduce the risk
  • Thanks to the ceramic bearing, the pump life is maximized and together with the thrust washers ensures that the motors are extremely reliable
  • All Aquaforce pumps are equipped with a fish protection system that can control the inlet diameter of 6 or
  • 10 mm reduced to 2 mm
  • So no fish can get into the chamber
  • The larger models (6000, 8000, 12000 and 15000) have a second inlet and flow control
  • This second inlet allows the use of a skimmer or satellite filter, while the flow control allows the flow of water to a waterfall or filter to be adjusted
  • In addition, the amount of water drawn in from the second inlet can be regulated
  • The Aquaforce can be easily removed with its carrying handle Remove or remove the pond
  • Insert into the pond
  • Performance data of the Aquaforce 8000 : flow of 8000 liters per hour and a maximum delivery height of 4 meters (at a delivery height of 1 m, the flow rate is 7400 l/h)
  • Power 95 Watt
  • Particle size 2 - 10 mm
  • Water fall width at 0.6 m Delivery height : 0.69 m, at 1 m Delivery height: 0.63 m.
  • Hose connections from 25 mm - 40 mm

Scope of delivery

  • Aquaforce 8000

More interesting products

(*All information is plus legal VAT)