
Highlights & Details
HP ProBook 4 G1i 14 inch laptop AI PC 1 TB SSD Windows 11 Pro
- Daily laptop clip-on housing
- 1 TB SSD
- Bluetooth
- Windows 11 Pro
Technical specifications
- GeneralInfo.Description.Warranty info: 90 days
- Product type: Laptop
- Form factor: Hinged housing
- Market Positioning: Daily
- Memory card slots: 2x SO-DIMM
- SSD interface PCI Express
- Installed operating system: Windows 11 Pro
- HP artificial intelligence AI PC
- Sustainability Compliance: Yes
- Product type
Laptop
- Type
ProBook 4 G1i 14 inch Notebook AI PC
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display properties
IPS
- Display resolution
2240 x 1400 Pixel
- CPU series
Intel® Core™ Ultra 7
- Processor/type
255H
- Processor cores (No.)
16 x
- CPU speed
1.5 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
4 GB
- Configuration
SO-DIMM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
32 GB
- RAM type
DDR5 RAM
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR6
- SSD 1 type
SSD
- SSD
1 TB
- SSD size (total)
1024 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- HDD capacity (total)
0 GB
- Fingerprint
Yes
- Microphone
Yes
- Webcam
Yes
- Bluetooth
5.4
- Keyboard layout
German, QWERTZ
- Interfaces
USB A (USB 3.2 1st gen)
HDMI™
USB C® (USB4®)
Headphone/mic combo jack (3.5 mm)
Gigabit LAN (1 Gbps)
HDMI™
USB C®
- No. of HDMI ports
1 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No. of USB 3.0 ports
2 x
- No. of Gigabit LANs
1 x
- Factory colour
Silver
- Width
318.6 mm
- Height
1.7 mm
- Depth
224.3 mm
- Weight
1.39 kg
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
16 x 1.5 GHz / max. 5.1 GHz
- GPU brand
Intel
- Charging capacity (min.)
45 W
- Charging capacity (max.)
100 W
- Display
35.6 cm (14 inch)
- Bluetooth
Yes
- Screen size diagonal (cm)
35.6 cm
- Frame rate
60 Hz
- Front camera resolution
5 MP
- Graphics card type
Intel® Graphics
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- USB-C charging port
yes
- Memory capacity
1 TB
- 10/100/1000 Mbps ports
1 x
- Brightness
400 cd/m²
- Wi-Fi
Yes
- UKCA
yes
- Numeric keypad
no
- Anti-glare screen
yes
- Keyboard backlit
yes
- Ethernet LAN
yes
- USB Sleep-and-Charge
yes
- USB Sleep-and-Charge ports
2
- Colour gamut
100 %
- Password protection
yes
- Temperature sensor
yes
- Number of built-in speakers
2
- Microphone in
yes
- Built-in speaker(s)
yes
- Mobile network connection
no
- sRGB coverage (typical)
100 %
- NVMe
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Fast charging time (50%)
30 min
- Infrared (IR) camera
yes
- Total SSDs capacity
1 TB
- Hall sensor
yes
- Intel® vPro™ Platform Eligibility
no
- Efficient cores
8
- Performance cores
6
- Processor base power
28 W
- Maximum turbo power
115 W
- Performance-core base frequency
2 GHz
- Introduction year
2025
- Efficient-core Max Turbo Frequency
4.4 GHz
- Performance-core Max Turbo Frequency
5.1 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
96 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- Low Power Efficient-cores
2
- Low Power Efficient-core Max Turbo Frequency
2.5 GHz
- Low Power Efficient-core Base Frequency
700 MHz
- Copilot key
yes
- Microsoft Copilot
yes
- GPU performance up to
74 Tera-Vorgänge pro Sekunde
- Fast charging
yes
- Height (front)
1.09 cm
- Height (rear)
1.7 cm
- Number of microphones
2
- Number of SSDs installed
1
- Spill-resistant keyboard
yes
- Battery capacity
56 Wh
- AC adapter power
100 W
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3409185 HP Laptop 35.6 cm (14 inch) Intel® Core™ Ultra 7 255H 4 GB RAM 1 TB SSD German, QWERTZ Intel GDDR6 Silver AD2N4ET
Description
Maximize your potential with a rugged, future-proof laptop
The HP ProBook 4 G1i 14-inch Notebook AI PC offers growing businesses commercial performance, multi-layer endpoint security
[6]
And durability in an easy to upgrade design. With the latest Intel processor
[2]
With 11 TOPS-NUs
[4]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.
This text is machine translated.
Features
- Intel Core™ Ultra 7 255H (up to 5.1 GHz with Intel turbo boost technology, 24 MB L3 cache, 16 cores, 16 threads),Windows 11 Pro,2.2K display with 35.6 cm (14 inch) diagonal,Intel Arc™ Graphics,32 GB DDR5-5600 MT/s (2 x 16 GB), PCIe NVMe™ SSD drive, 1 TB
Hints
What kind of Laptops are you looking for?
- 13" laptop
- 13" MacBook
- 13" MacBook Air
- 14" laptop
- 14" MacBook Pro
- 15" laptop
- 15" MacBook Air
- 16" MacBook
- Apple Macbook
- Asus laptop
- Business laptop
- Convertible Laptops
- HP laptops
- Intel Core i5 laptop
- Intel Core i7 laptop
- Laptop (8GB RAM)
- Laptop (Windows 11)
- Laptop 16GB RAM
- Laptop 32GB RAM
- Lenovo laptops
- MacBook Air
- MacBook Neo
- MacBook Pro
- Touchscreen laptop
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















