• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop ProBook 4 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 255U 24 GB RAM 512 GB SSD German, QWERTZ Intel Graphics

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP Laptop ProBook 4"HPLaptopProBook 4"

  • Daily laptop clip-on housing
  • Intel Core Ultra 7 255U Number of processor cores: 12
  • 35.6 cm (14") WUXGA 1920 x 1200 Pixel IPS
  • 24 GB DDR5 SDRAM 5600 MHz
  • 512 GB SSD
  • Intel graphics
  • Wi-Fi 7 (802.11be) Ethernet/LAN 10,100,1000 Mbit/s Bluetooth 5.4
  • Lithium polymer (LiPo) 56 Wh
  • Windows 11 Pro

Technical specifications

  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Intel Core Ultra 7 processor family
  • Internal memory type DDR5 SDRAM
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • Built-in graphics card model: Intel graphics
  • WLAN-standards Wi-Fi 7 (802.11b)
  • HP artificial intelligence: AI PC
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Sustainability Compliance: Yes
Product type

Laptop

Type

ProBook 4

Display (cm)

35.6 cm

Screen size diagonal (inches)

14 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 7

Processor/type

255U

Processor cores (No.)

12 x

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

12 MB

24 GB

No. of memory slots

1

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

48 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Onboard graphics card (version)

Graphics card

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Drive

w/o hard drive

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Mobile internet

WiFi

Keyboard layout

German, QWERTZ

Interfaces

Headphone input

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of Gigabit LANs

1 x

Factory colour

Multicolour

Width

318.6 mm

Height

1.7 mm

Depth

224.3 mm

Weight

2.275

Battery / technology

Lithium polymer (LiPo)

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

14 inch

GPU brand

Intel

Charging capacity (min.)

65 W

Charging capacity (max.)

100 W

Display

35.6 cm (14 inch)

Bluetooth

Yes

Screen size diagonal (cm)

35.6 cm

Front camera resolution

5 MP

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

Brightness

300 cd/m²

UKCA

yes

Keyboard backlit

yes

Ethernet LAN

yes

Password protection

yes

Number of built-in speakers

2

Built-in speaker(s)

yes

NVMe

yes

Infrared (IR) camera

yes

Non-ECC

yes

Total SSDs capacity

512 GB

Hall sensor

yes

NPU performance up to

12 TOPs

Height (front)

1.09 cm

Height (rear)

1.7 cm

Number of microphones

2

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

56 Wh

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409183 HP Laptop ProBook 4 35.6 cm (14 inch) WUXGA Intel® Core™ Ultra 7 255U 24 GB RAM 512 GB SSD German, QWERTZ Intel Graphics

Description


Maximize your potential with a rugged, future-proof laptop

The HP ProBook 4 G1i 14-inch Notebook AI PC offers growing businesses commercial performance, multi-layer endpoint security
[6]
And durability in an easy to upgrade design. With the latest Intel processor
[2]
With 11 TOPS-NUs
[4]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.

This text is machine translated.

Features

  • Intel Core™ Ultra 7 255U (up to 5.2 GHz with Intel turbo boost technology, 12 MB L3 cache, 12 cores, 14 threads)
  • Windows 11 Pro
  • WUXGA display with 35.6 cm (14 inch) diagonal
  • Intel graphics card
  • 24 GB DDR5-5600 MT/s (1x 24 GB), PCIe NVMe SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.