• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 255U 32 GB RAM 1 TB SSD German, QWERTZ Intel Silver AD2P1ET

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ProBook 4 G1i 16 inch laptop AI PC 1 TB SSD Windows 11 Pro

  • Daily laptop clip-on housing
  • 1 TB SSD
  • Bluetooth
  • Windows 11 Pro

Technical specifications

  • GeneralInfo.Description.Warranty info: 90 days
  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • Installed operating system: Windows 11 Pro
  • HP artificial intelligence AI PC
  • Sustainability Compliance: Yes
Product type

Laptop

Type

ProBook 4 G1i 16 inch Notebook AI PC

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ Ultra 7

Processor/type

255U

Processor cores (No.)

12 x

CPU speed

1.7 GHz

CPU turbo clock speed (max.)

5.2 GHz

CPU cache

12 MB

32 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

32 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD 1 type

SSD

SSD

1 TB

SSD size (total)

1024 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.4

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

HDMI™

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Gigabit LAN (1 Gbps)

HDMI™

USB C®

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Silver

Width

359.4 mm

Height

1.7 mm

Depth

251 mm

Weight

1.74 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

12 x 1.7 GHz / max. 5.2 GHz

GPU brand

Intel

Charging capacity (min.)

45 W

Charging capacity (max.)

100 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Screen size diagonal (cm)

40.6 cm

Front camera resolution

5 MP

Graphics card type

Intel® Graphics

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

1 TB

Battery voltage

11.58 V

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Keyboard backlit

yes

Ethernet LAN

yes

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

62.5 %

Password protection

yes

Temperature sensor

yes

Number of built-in speakers

2

Microphone in

yes

Built-in speaker(s)

yes

Mobile network connection

no

sRGB coverage (typical)

62.5 %

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Fast charging time (50%)

30 min

Infrared (IR) camera

yes

Total SSDs capacity

1 TB

Hall sensor

yes

Intel® vPro™ Platform Eligibility

no

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

57 W

Performance-core base frequency

2 GHz

Introduction year

2025

Efficient-core Max Turbo Frequency

4.2 GHz

Performance-core Max Turbo Frequency

5.2 GHz

Sparsity support

yes

Windows Studio effects support

yes

NPU performance up to

12 Tera-Vorgänge pro Sekunde

Low Power Efficient-cores

2

Low Power Efficient-core Max Turbo Frequency

2.4 GHz

Low Power Efficient-core Base Frequency

700 MHz

Copilot key

yes

Microsoft Copilot

yes

Fast charging

yes

Height (front)

1.09 cm

Height (rear)

1.7 cm

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Full-size keyboard

yes

Spill-resistant keyboard

yes

Battery capacity

56 Wh

AC adapter power

65 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409191 HP Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ Ultra 7 255U 32 GB RAM 1 TB SSD German, QWERTZ Intel Silver AD2P1ET

Description


Maximize your potential with a rugged, future-proof laptop

The HP ProBook 4 G1i 16-inch Notebook AI PC offers growing businesses commercial performance, multi-layer endpoint security
[6]
And durability in an easy to upgrade design. With the latest Intel processor
[2]
With 11 TOPS-NUs
[4]
And long battery life, this feature-rich PC is ready for long-term productivity and AI research.

This text is machine translated.

Features

  • Intel core™ ultra 7 255U (up to 5.2 GHz with Intel turbo boost technology, 12 MB L3 cache, 12 cores, 14 threads),Windows 11 pro,WUXGA display with 40.6 cm (16 inches) diagonal,Intel graphics card,32 GB DDR5-5600 MT/s (2 x 16 GB), PCIe NVMe SSD drive, 1 TB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.