• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HP Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ 7 150U 16 GB RAM 512 GB SSD German, QWERTZ Intel Silver AD2P5ET

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

HP ProBook 4 G1iR 16 inch laptop PC 512 GB SSD Wi-Fi 6E (802.11ax) Windows 11 Pro

  • Daily laptop clip-on housing
  • 512 GB SSD
  • Wi-Fi 6E (802.11ax) Bluetooth
  • Windows 11 Pro

Technical specifications

  • GeneralInfo.Description.Warranty info: 90 days
  • Product type: Laptop
  • Form factor: Hinged housing
  • Market Positioning: Daily
  • Memory card slots: 2x SO-DIMM
  • SSD interface PCI Express
  • Installed operating system: Windows 11 Pro
  • Sustainability Compliance: Yes
Product type

Laptop

Type

ProBook 4 G1iR 16 inch Notebook PC

Display (cm)

40.6 cm

Screen size diagonal (inches)

16 inch

Display resolution mode

WUXGA

Display properties

IPS

Display resolution

1920 x 1200 Pixel

CPU series

Intel® Core™ 7

Processor/type

150U

Processor cores (No.)

10 x

CPU speed

1.2 GHz

CPU turbo clock speed (max.)

5.4 GHz

CPU cache

12 MB

16 GB

Configuration

SO-DIMM

Memory clock speed

5600 MHz

RAM / Max. upgrade

16 GB

RAM type

DDR5 RAM

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Intel

Dedicated graphics card

No

SSD 1 type

SSD

SSD

512 GB

SSD size (total)

512 GB

Hard drive

0 GB

HDD 1 type

Flash

HDD capacity (total)

0 GB

Fingerprint

Yes

Microphone

Yes

Webcam

Yes

Bluetooth

5.3

Keyboard layout

German, QWERTZ

Interfaces

USB A (USB 3.2 1st gen)

HDMI™

USB C® (USB4®)

Headphone/mic combo jack (3.5 mm)

Gigabit LAN (1 Gbps)

HDMI™

USB C®

No. of HDMI ports

1 x

No. of USB type A 3.1 / 3.2 1st Gen

2 x

No. of USB 3.0 ports

2 x

No. of Gigabit LANs

1 x

Factory colour

Silver

Width

359.4 mm

Height

1.7 mm

Depth

251 mm

Weight

1.74 kg

Operating system (Version)

Windows® 11 Pro

Screen size diagonal (inches)

16 inch

CPU clock rate

10 x 1.2 GHz / max. 5.4 GHz

GPU brand

Intel

Charging capacity (min.)

45 W

Charging capacity (max.)

65 W

Display

40.6 cm (16 inch)

Bluetooth

Yes

Screen size diagonal (cm)

40.6 cm

Graphics card type

Intel® Graphics

No. of USB 3.2 2nd Gen (USB 3.1)

2 x

Touchscreen (display)

No

Charging method (Power Delivery)

with USB Power Delivery

USB-C charging port

yes

Memory capacity

512 GB

10/100/1000 Mbps ports

1 x

Brightness

300 cd/m²

Wi-Fi

Yes

UKCA

yes

Numeric keypad

yes

Anti-glare screen

yes

Ethernet LAN

yes

Front camera resolution

1920 x 1080 p

USB Sleep-and-Charge

yes

USB Sleep-and-Charge ports

2

Colour gamut

62.5 %

Password protection

yes

Temperature sensor

yes

Number of built-in speakers

2

Microphone in

yes

Built-in speaker(s)

yes

Mobile network connection

no

sRGB coverage (typical)

62.5 %

NVMe

yes

USB Type-C DisplayPort Alternate Mode

yes

Non-ECC

yes

Total SSDs capacity

512 GB

Hall sensor

yes

Efficient cores

8

Performance cores

2

Processor base power

15 W

Maximum turbo power

55 W

Performance-core base frequency

1.8 GHz

Introduction year

2025

Efficient-core Max Turbo Frequency

4 GHz

Performance-core Max Turbo Frequency

5.4 GHz

Copilot key

yes

Microsoft Copilot

yes

Height (front)

1.09 cm

Height (rear)

1.7 cm

LED backlight

yes

Number of microphones

2

Number of SSDs installed

1

Spill-resistant keyboard

yes

Battery capacity

56 Wh

AC adapter power

45 W

Combo headphone/mic port

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3409187 HP Laptop 40.6 cm (16 inch) WUXGA Intel® Core™ 7 150U 16 GB RAM 512 GB SSD German, QWERTZ Intel Silver AD2P5ET

Description


Optimise your work with a robust, future-proof laptop

The HP ProBook 4 G1iR 14-inch laptop PC offers growing businesses commercial performance, multi-layer endpoint security
[5]
And durability in an easy to upgrade design. With the latest Intel processor
[2]
And long battery life, this feature-rich PC is ready for the future with long-term productivity and enables hybrid working.

This text is machine translated.

Features

  • Intel Core™ 7 150U (up to 5.4 GHz with Intel Turbo Boost Technology, 12 MB L3 cache, 10 cores, 12 threads),Windows 11 Pro,WUXGA 40.6 cm (16-inch) screen, Intel graphics card,16 GB DDR5-5600 MT/s (1 x 16 GB), PCIe NVMe SSD drive, 512 GB

Hints

HDMI® is a registered trademrk of the HDMI Licensing L.L.C.
The product image may differ from technical data.