• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM SECURIO AF150 Autofeed Document shredder 7 sheet Particle cut 1.9 x 15 mm P-5 34 l Also shreds Staples, Paper clips,

Eco
1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 639.00 / piece)
€ 639.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder SECURIO AF150 Autofeed Particle cut 1.9 x 15 mm 34 l

  • Ideal for work groups
  • Removable collection tray
  • Time-saving - automatic document feeder for paper stack up to 150 sheets
  • Nano grip for secure paper feed
  • Parallel operation of manual and batch feeder is possible
  • Start-stop automatic
  • Suitable for continuous operation
  • Hardened solid steel cutters - Umempfindlich against handle and paper clips
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

1.9 x 15 mm

Cutting width (max.)

240 mm

No. of pages (max.)

7 sheet

Collector

34 l

Also shreds

Staples

Paper clips

Credit cards

Auto-feed shreds paper only

Manual feed shreds paper, staples etc.

Cutting speed

3.9 m/min

Noise emission (max.)

56 dB

Width

395 mm

Height

740 mm

Depth

381 mm

Weight

18.3 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(W x H x D) 395 x 740 x 381 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 1676556 HSM SECURIO AF150 Autofeed Document shredder 7 sheet Particle cut 1.9 x 15 mm P-5 34 l Also shreds Staples, Paper clips,

User & Safety Instructions

User & Safety Instructions 1676556 HSM SECURIO AF150 Autofeed Document shredder 7 sheet Particle cut 1.9 x 15 mm P-5 34 l Also shreds Staples, Paper clips,

Information

Information 1676556 HSM SECURIO AF150 Autofeed Document shredder 7 sheet Particle cut 1.9 x 15 mm P-5 34 l Also shreds Staples, Paper clips,

Description

Autofeed Shredder HSM SECURIO AF 150

The simple and comfortable type of data destruction for workgroups. The shredder with auto-feed paper feed and abschliessbarem magazine protects inserted stack of paper against unauthorised access and schreddert effortlessly and time-saving paper stack up to 500 sheets and individual paper.

Quality "Made in Germany"
The high-quality materials and proven quality "Made in Germany" guarantee safety and durability.

Robust Vollstahl-Schneidwellen
The induction hardened vollstahl-schneidwellen are insensitive to book and paper clips and guarantees longevity.

Time-saving autofeed file destruction
The destruction of paper stacks is time-saving, reliable and comfortable.

Parallel operation: Auto feed and manual feed of paper possible
Useful double function: During the autofeed batch processing, it is possible at the same time paper manually.

Lock-and-Go Function
The lock-and-Go function protects the inserted in the autofeed magazine stack of paper against unauthorized access.

Anti-paper jam-Function
The Paper Feed with overload protection reduces paper jam and receives the high throughput.

Energy saving in the standby by EcoSmart
Particularly low power consumption of 0.1 watt in the stand-by-mode by the intelligent control concept EcoSmart.

Blue Angel certified
The document shredder is for the durable construction, the low power consumption and the use of environmentally friendly materials been awarded with the blue angel.

For continuous operation
The powerful engine provides a high cutting performance and reliable long-term operation.

Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)