• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM Securio B34 Document shredder 27 sheet Particle cut 1.9 x 15 mm P-5 100 l Also shreds Paper clips, Staples, Credit c

Eco
1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,085.00 / piece)
€ 1,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Document shredder Securio B34 Particle cut 1.9 x 15 mm 100 l

  • High-quality materials and "Made in Germany" quality for safety and durability.
  • Cutting shafts made of hardened solid steel.
  • Powerful motor enables permanent operation.
  • Quiet operation minimizes noise at the workplace.
  • EcoSmart: Very low power consumption of 0.1 W in standby.
  • 'Blue Angel' Environmental Label: A circle with a stylised angel in the centre, surrounded by a laurel wreath, with a web address underneath.

Technical specifications

  • SAFETY LEVEL (DIN 66399 / ISO/IEC 21964): E-4, F-2, P-5, T-5
  • Cutting performance in sheet 80g/m²: 12-13
  • 80 mm/s cutting speed
  • Power consumption 590 W
  • Protection class DIN 66399: 2 - high, 3 - very high
Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Protection class 3 (high security level, top-secret information)

Security level

P-5

Cutting type

Particle cut

Strip/particle size

1.9 x 15 mm

Cutting width (max.)

310 mm

No. of pages (max.)

27 sheet

Collector

100 l

Also shreds

Paper clips

Staples

Credit cards

Cutting speed

4.8 m/min

Noise emission (max.)

56 dB

Width

541 mm

Height

845 mm

Depth

439 mm

Weight

42 kg

Factory colour

White

Operating voltage

PSU

230 V / AC

Dim

(W x H x D) 541 x 845 x 439 mm

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 174

Documents & Downloads

Datasheet

Datasheet 2245890 HSM Securio B34 Document shredder 27 sheet Particle cut 1.9 x 15 mm P-5 100 l Also shreds Paper clips, Staples, Credit c

User & Safety Instructions

User & Safety Instructions 2245890 HSM Securio B34 Document shredder 27 sheet Particle cut 1.9 x 15 mm P-5 100 l Also shreds Paper clips, Staples, Credit c

Information

Information 2245890 HSM Securio B34 Document shredder 27 sheet Particle cut 1.9 x 15 mm P-5 100 l Also shreds Paper clips, Staples, Credit c

Description

SHREDDER HSM SECURIO B34
This first-class shredder in elegant design provides for data security in the open-plan office. Thanks to its powerful drive, it reliably and quietly shreds the data volumes of up to 8 people.

The high-quality materials and the proven quality "Made in Germany" provide safety and durability. The induction-hardened solid steel cutting shafts are insensitive to staples and paper clips and guarantee a long life. The paper feed with overload protection reduces paper jams and maintains the high throughput performance. The powerful motor ensures high cutting performance and reliable continuous operation. Particularly low power consumption of 0.1 W in standby mode thanks to the intelligent EcoSmart control concept. The shredder is awarded the Blue Angel for the long-lasting construction, the low energy requirement and the use of environmentally friendly materials. The quiet operating mode minimizes noise at the workplace. The safety element prevents unintentional feeding and increases user safety. The shredder is easy and comfortable to roll. The multifunction button makes the device intuitive to use. An integrated light barrier starts the device automatically and stops automatically after shredding. Dust emission was tested by an independant institute: The use directly at the workplace is safe. After opening the door, the removable reusable collection bag can be removed and emptied comfortably. The shredder has a robust wooden cabinet with an extra large door opening angle. The full collection container is indicated by the display and the device switches off automatically. The level of the collection container can be seen at any time through the inspection window.

This text is machine translated.

Features

  • Blauer Engel: The shredder is excellent for its sustainability.
  • Paper feed with overload protection reduces paper jam.
  • Safety element prevents unintentional feeding.
  • Multifunction button for intuitive operation.
  • Light barrier for automatic start/stop.
  • Mobile on wheels.
  • Convenient removal and emptying of the removable reusable collection bag.
  • High-quality wooden cabinet with door.
  • Dust emission tested by independant institute: Use directly at the workplace is safe.
  • Visual display and switch-off when the collection container is full.
  • Level control through viewing window.

Scope of delivery

  • Operating instructions
  • Power cord
  • Reusable collection bag ( 5 pieces)
  • Cutting block lubricant (50 ml)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)