• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HSM shredstar X13 Document shredder 13 sheet Particle cut 4 x 37 mm P-4 23 l Also shreds CDs, DVDs, Staples, Paper clips

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Document shredder shredstar X13 Particle cut 4 x 37 mm 23 l

  • Professional Data protection at the workplace and the working group
  • Separate CD-header-chopping safe files and CDs/DVDs
  • Start-stop automatic
  • Viewing window for level control and fluid level sensor
  • Can be driven on rollers

Technical specifications

Product type

Document shredder

Protection class

Protection class 2 (medium security level, confidential data)

Security level

P-4

Cutting type

Particle cut

Strip/particle size

4 x 37 mm

Cutting width (max.)

230 mm

No. of pages (max.)

13 sheet

Collector

23 l

Also shreds

CDs

DVDs

Staples

Paper clips

Credit cards

Cutting speed

2.2 m/min

Noise emission (max.)

57 dB

Width

390 mm

Height

595 mm

Depth

300 mm

Weight

12.5 kg

Factory colour

White

Operating voltage

230 V / AC

Dim

(L x W x H) 37 x 390 x 595 mm

Length

37 mm

Clip colour

White-silver

Container colour

White-silver

Barrel colour

White-silver

Ink colour

White-silver

Product type description

shredstar X13

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1676560 HSM shredstar X13 Document shredder 13 sheet Particle cut 4 x 37 mm P-4 23 l Also shreds CDs, DVDs, Staples, Paper clips

User & Safety Instructions

User & Safety Instructions 1676560 HSM shredstar X13 Document shredder 13 sheet Particle cut 4 x 37 mm P-4 23 l Also shreds CDs, DVDs, Staples, Paper clips

Description

Shredder HSM shred star X 13

User-friendly and functional. This cross-cut document shredder on wheels in modern design has an anti-paper jam function. Suitable for up to 5 persons.

LED display
LED display shows the operating status of the device: Power, paper jam, overheating, recycle bin is full.

Automatic Start/Stop
An integrated light barrier, the device automatically starts and stops automatically after the shredding.

Full status sensor "tank is full"
The built-in level sensor switches the shredder automatically when the maximum filling volume of the collection container is reached.

Low-noise fan
The low-noise operation mode minimizes the noise at the workplace.

Separate CD-Header
The separate CD-header can be CDs and DVDs, credit and store cards simply destroyed. In a separate CD-collection container, the prot redd, material and can be disposed of separately varieties pure.

Anti-paper jam function
Automatic reverse removes paper jam and provides a smooth operation.

Effortless emptying
To empty the collection container, the upper part of the housing can be removed easily.

Viewing window for level control
Through the window is the level of the collection container can be viewed at any time.

Can be driven on rollers
The document shredder is simple and comfortable can be driven on rollers.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)