
Highlights & Details
Digital multimeter JUPITER
- CAT IV 600V, CAT III 690 V
- Integrated RCD/FI-tester
- Earthing measuring function
- Rotating magnetic field indicator
Technical specifications
- Clamp-on ammeter input: 1 - 3000 mV (1 - 3000 A)
- RCD tripping current: 30 mA, 100 mA, 300 mA
- RCD ramp test: 30 mA
- Voltage reading range DC (min.)
0.1 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
690 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
690 V
- Amperage reading range DC (min.)
1 A
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
1 A
- Amperage reading range AC (max.)
3000 A
- Reading range - resistance
0 - 1999 Ω
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Measurement type (details)
True RMS
- Frequency range
33 - 999.9 Hz
- Height
175 mm
- Width
85 mm
- Length
55 mm
- Weight
420 g
ISO standards
- Reading category
CAT IV 600 V
CAT III 690 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
JUPITER
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 55 x 85 x 175 mm
- Features
LoZ
Documents & Downloads
Datasheet
Datasheet 1611751 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (ISO standards) Digital LoZ CAT IV 600 V, CAT III 6
User & Safety Instructions
User & Safety Instructions 1611751 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (ISO standards) Digital LoZ CAT IV 600 V, CAT III 6
Conformity certificate
Conformity certificate 1611751 HT Instruments JUPITER Handheld multimeter, RCD tester Calibrated to (ISO standards) Digital LoZ CAT IV 600 V, CAT III 6
Description
This text is machine translated.
Features
- Measurement functions: AC / DC voltage
- LoZ low impedance measurement
- AC/DC-current measurement (with optional current clamps)
- Frequency
- Resistance
- Acoustic continuity tester
- RCD tripping time (30, 100, 300 mA)
- RCD tripping current measurement (30 mA)
- Leakage and start-up current measurement (with optional current clamps)
- Earthing resistance without tripping
- Harmonious Harmonics analysis up to 25 ten order and harmonic distortion THD%
- Loop impedance
- Test results display OK/NOT OK according to IEC 60364-6
- Start-up current (Inrush)
- Rotating magnetic field indicator
- Backlit display
- Max/Min/HOLD
- Bar graph.
Scope of delivery
- Safety test leads
- Earthing contact measuring adapter C 2065
- Bag
- Batteries
- User manual
- ISO calibration certificate
Frequently Bought Together
(*All information is plus legal VAT)€ 584.99*
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































