• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec AS6H-2Y2P AS6H-2Y2P Rotary switch 220 V 1 A Switch postions 2 2 x 90 ° IP65 1 pc(s)

Image similar
Product type
Rotary switch
Operation type
Lever (rotary)
Contact type
2 change-overs
Switch postions
2
Switching voltage
220 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.22 / piece)
€ 27.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Panel mounting
Product type

Rotary switch

Switch/button features

Protruding

Casing/button colour

Black

Functions

latch

Operation type

Lever (rotary)

Switching angle

2 x 90 °

Lighting type

None

Contact type

2 change-overs

Switch postions

2

Material

Plastic

Connection

Soldering

Type C CEE 7/16 plug 2.8 mm

Switching voltage

220 V

Switching current (max.)

1 A

Length

38.5 mm

Width

24 mm

Height

18 mm

Recess diameter

16 mm

IP65

Content

1 pc(s)

Type

AS6H-2Y2P

Dim

(L x W x H) 38.5 x 24 x 18 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2544441 Idec AS6H-2Y2P AS6H-2Y2P Rotary switch 220 V 1 A Switch postions 2 2 x 90 ° IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2544441 Idec AS6H-2Y2P AS6H-2Y2P Rotary switch 220 V 1 A Switch postions 2 2 x 90 ° IP65 1 pc(s)

More interesting products

(*All information is plus legal VAT)