• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec AS6M-2Y2P A6 Series Rotary switch 250 V 3 A 3 x 45 ° IP65 1 pc(s)

Product type
Rotary switch
Switching voltage
250 V
Switching current (max.)
3 A
IP rating
IP65
Casing/button colour
Black
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.24 / piece)
€ 30.24
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Casing/button colour

Black

Switching angle

3 x 45 °

Lighting type

None

Contact material

Silver with gold plating

Connection

Soldering

Contact resistance

50 mΩ

Switching voltage

250 V

Switching current (max.)

3 A

Min. temperature

-25 °C

Max. temperature

55 °C

Length

45.5 mm

(Ø)

18 mm

Durability

At least 250 000 inserts

Electrical lifespan

At least 50 000 inserts

IP65

Content

1 pc(s)

Type

A6 Series

Dim

(Ø x L) 18 mm x 45.5 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395401 Idec AS6M-2Y2P A6 Series Rotary switch 250 V 3 A 3 x 45 ° IP65 1 pc(s)

Description

Round 22 mm rotary switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)