Image similar
Rotary switch
Protruding
Black
latch
Lever (rotary)
3 x 45 °
None
2 change-overs
3
Plastic
Soldering
Type C CEE 7/16 plug 2.8 mm
220 V
5 A
43.4 mm
17.8 mm
17.8 mm
16.2 mm
IP65
1 pc(s)
LB1S-3T6
(L x W x H) 43.4 x 17.8 x 17.8 mm
Yes
Datasheet 2544479 Idec LB1S-3T6 LB1S-3T6 Rotary switch 220 V 5 A Switch postions 3 3 x 45 ° IP65 1 pc(s)
User & Safety Instructions 2544479 Idec LB1S-3T6 LB1S-3T6 Rotary switch 220 V 5 A Switch postions 3 3 x 45 ° IP65 1 pc(s)