• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Idec YW1K-2AE10 YW Series Rotary switch 10 A 2 x 90 ° IP20, IP65 1 pc(s)

Product type
Rotary switch
Switching current (max.)
10 A
IP rating
IP20
IP65
Casing/button colour
Blue
Black
Switching angle
2 x 90 °
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.27 / piece)
€ 34.27
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Rotary switch

Casing/button colour

Blue

Black

Switching angle

2 x 90 °

Lighting type

None

Material

Plastic

Switching current (max.)

10 A

Min. temperature

-20 °C

Max. temperature

55 °C

Length

94.8 mm

Durability

At least 250 000 inserts

Electrical lifespan

At least 100 000 inserts

IP20

IP65

Content

1 pc(s)

Type

YW Series

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3395511 Idec YW1K-2AE10 YW Series Rotary switch 10 A 2 x 90 ° IP20, IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3395511 Idec YW1K-2AE10 YW Series Rotary switch 10 A 2 x 90 ° IP20, IP65 1 pc(s)

Description

YW series rotary switch Key-selector switch

This text is machine translated.

More interesting products

(*All information is plus legal VAT)