• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Absolute Rotary encoder 1 pc(s) RM3008

Image similar
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Shaft type
Hollow shaft
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

RM3008

Model

Absolute

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Interfaces

PROFIBUS

No. of rotations

4096

Steps per cycle

8192

Impulses per cycle (max.)

8192

Shaft type

Hollow shaft

Shaft Ø

12 mm

Material (shaft)

Steel

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Length

99 mm

Height

99 mm

(Ø)

58.5 mm

Dim

(Ø x H) 58.5 mm x 99 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321882 ifm Electronic Absolute Rotary encoder 1 pc(s) RM3008

User & Safety Instructions

User & Safety Instructions 3321882 ifm Electronic Absolute Rotary encoder 1 pc(s) RM3008