
Image similar
Rotary encoder
RM8002
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
SSI
Cable
2 m
Axial
8192
4096
36.5 mm
Solid shaft
10 mm
Aluminium
Steel
Steel
-40 °C
85 °C
IP65
79 mm
36.5 mm
(Ø x L) 36.5 mm x 79 mm
Yes
1 pc(s)
not relevant
Datasheet 3320993 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8002 36.5 mm
User & Safety Instructions 3320993 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8002 36.5 mm