• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Absolute Rotary encoder 1 pc(s) RM9010 Synchro flange

Image similar
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
9 V DC
Max. operating voltage
30 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ifm RM9010 multiturn full wave rotary encoder

  • High protection class for the requirements of the food and drink industry

Technical specifications

  • Dimensions [mm]: Ø 42 / L = 107.9
  • Display: Preoperational mode: LED, green; Operational mode: LED, green flashing; Error message: LED, flashes in red
  • Resolution: 4096 steps; 4096 revolutions; 24 bit
  • Functional principle encoder: Absolute
  • Accuracy of encoder angle [°]: 0.08
  • Ambient temperature-1 [°C]: -40...85
  • Mounting flange: Synchronous flange
  • Operating voltage [V]: 9... 30 DC
  • Reference temperature torque [°C]: 20
  • Code type: Binary
  • Weight [g]: 469,000
  • Communication interface: CAN
  • Short-circuit protection: Yes
  • Max. Initial torque [Nm]: 5
  • Max. Mechanical rotational speed [rpm]: 6000
  • Max. Shaft load Axial at shaft end [N]: 180
  • Max. Radial shaft load at shaft end [N]: 180
  • MTTF: 240
  • Parameterization options: CAN parameter; scaling; preset; baud rate; direction of rotation; Node ID
  • Protocol - CAN: CANopen
  • PROTECTION CLASS IP 68; IP 69K
  • Protection class III
  • Plug connection: Pin layout: 0063 - Connector: 1 x M12, Axial; Coding: A; Body of grip: 1.4401 (stainless steel / 316)
  • Power consumption [mA]: < 100; ((10 V DC); ≤ 50 (24 V DC))
  • Revolution type: Multi-turn
  • Reverse polarity protection: Yes
  • Version - can: DSP - 406
  • Shaft design: Solid shaft
  • Shaft diameter [mm]: 10
  • Shaft material: Stainless steel
Product type

Rotary encoder

Type

RM9010

Model

Absolute

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Interfaces

CAN

Connector

M12

Orientation (connectors)

Axial

Features

LED indicator

No. of rotations

4096

Steps per cycle

4096

Impulses per cycle (max.)

4096

Sleeve type

Synchro flange

Shaft type

Solid shaft

Shaft Ø

10 mm

Material (sleeve)

Stainless steel

Material (shaft)

Stainless steel

Enclosure material

Stainless steel

Accuracy

0.08°

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Length

107.9 mm

(Ø)

42 mm

Dim

(Ø x L) 42 mm x 107.9 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321660 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9010 Synchro flange

User & Safety Instructions

User & Safety Instructions 3321660 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9010 Synchro flange

Description

Ifm RM9010 multiturn full wave rotary encoder

This text is machine translated.