• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Absolute Rotary encoder 1 pc(s) RM9007 Synchro flange

Image similar
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
9 V DC
Max. operating voltage
30 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

RM9007

Model

Absolute

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Interfaces

CAN

Connector

M12

Orientation (connectors)

Axial

No. of rotations

4096

Steps per cycle

4096

Impulses per cycle (max.)

4096

Sleeve type

Synchro flange

Shaft type

Solid shaft

Shaft Ø

6 mm

Material (sleeve)

Aluminium

Material (shaft)

Stainless steel

Accuracy

0.08°

Min. temperature

-40 °C

Max. temperature

85 °C

IP65

Length

39 mm

(Ø)

58 mm

Dim

(Ø x L) 58 mm x 39 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321060 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9007 Synchro flange

User & Safety Instructions

User & Safety Instructions 3321060 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9007 Synchro flange