
Image similar
Piece
Rotary encoder
RM8003
Absolute
4.5 V DC
30 V DC
4.5 - 30 V DC
SSI
Cable
2 m
Axial
4096
4096
4096
36.5 mm
Hollow shaft
12 mm
Aluminium
Steel
Steel
-40 °C
85 °C
IP65
67 mm
36.5 mm
(Ø x L) 36.5 mm x 67 mm
Yes
1 pc(s)
not relevant
Datasheet 3321144 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8003 36.5 mm Piece
User & Safety Instructions 3321144 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8003 36.5 mm Piece