Image similar
Rotary encoder
RMA300
Absolute
Magnetic
18 V DC
30 V DC
18 - 30 V DC
IO-Link
M12
32768
65536
65536
Clamping flange
Hollow shaft
18 mm
12 mm
Aluminium
Non-corrosive steel
Stainless steel
0.1°
-40 °C
85 °C
IP65
54.2 mm
36 mm
(Ø x L) 36 mm x 54.2 mm
Yes
1 pc(s)
not relevant
Datasheet 3321774 ifm Electronic Absolute Rotary encoder 1 pc(s) RMA300 Magnetic Clamping flange
User & Safety Instructions 3321774 ifm Electronic Absolute Rotary encoder 1 pc(s) RMA300 Magnetic Clamping flange