• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ifm Electronic Absolute Rotary encoder 1 pc(s) RM9004 Synchro flange

Image similar
Product type
Rotary encoder
Model
Absolute
Min. operating voltage
9 V DC
Max. operating voltage
30 V DC
Connector
M12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Rotary encoder

Type

RM9004

Model

Absolute

Min. operating voltage

9 V DC

Max. operating voltage

30 V DC

Operating voltage

9 - 30 V DC

Interfaces

CAN

Connector

M12

Orientation (connectors)

Axial

Features

LED indicator

No. of rotations

4096

Steps per cycle

4096

Impulses per cycle (max.)

4096

Sleeve type

Synchro flange

Shaft type

Solid shaft

Shaft Ø

10 mm

Material (sleeve)

Aluminium

Material (shaft)

Steel

Accuracy

0.08°

Min. temperature

-40 °C

Max. temperature

85 °C

IP68

IP69K

Length

100 mm

Height

100 mm

(Ø)

36.5 mm

Dim

(Ø x H) 36.5 mm x 100 mm

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3321026 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9004 Synchro flange

User & Safety Instructions

User & Safety Instructions 3321026 ifm Electronic Absolute Rotary encoder 1 pc(s) RM9004 Synchro flange