
Image similar
Rotary encoder
RM8007
Absolute
9 V DC
30 V DC
9 - 30 V DC
CAN
M12
Axial
LED indicator
4096
4096
4096
36.5 mm
Hollow shaft
12 mm
Aluminium
Steel
0.25°
-40 °C
85 °C
IP65
74 mm
36.5 mm
(Ø x L) 36.5 mm x 74 mm
Yes
1 pc(s)
not relevant
Datasheet 3321065 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8007 36.5 mm
User & Safety Instructions 3321065 ifm Electronic Absolute Rotary encoder 1 pc(s) RM8007 36.5 mm